
LT1715IMS#TRPBF | |
|---|---|
DigiKey Part Number | LT1715IMS#TRPBFTR-ND - Tape & Reel (TR) LT1715IMS#TRPBFCT-ND - Cut Tape (CT) LT1715IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1715IMS#TRPBF |
Description | IC COMPARATOR 2 GEN PUR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1715IMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V | |
Voltage - Input Offset (Max) | 2.5mV @ ±5V | |
Current - Input Bias (Max) | 6µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 10 | 9,10300 € | 91,03 € |
| 25 | 8,49120 € | 212,28 € |
| 100 | 8,03200 € | 803,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,97627 € | 17.440,67 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,52520 € |











