LT1013ACN8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 176
Unit Price: 9,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.670
Unit Price: 4,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 792
Unit Price: 4,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.824
Unit Price: 4,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.371
Unit Price: 5,67000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.200
Unit Price: 4,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.174
Unit Price: 4,25131 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,83416 €
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: 4,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,60000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1013ACN8

DigiKey Part Number
LT1013ACN8-ND
Manufacturer
Manufacturer Product Number
LT1013ACN8
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1013ACN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
12 nA
Voltage - Input Offset
40 µV
Current - Supply
350µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable