
TLE2022AIP | |
|---|---|
DigiKey Part Number | 296-10364-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2022AIP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022AIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.65V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 33 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,77588 € | 943,97 € |
| Unit Price without VAT: | 3,77588 € |
|---|---|
| Unit Price with VAT: | 4,41778 € |

