Direct
Similar

HMC245QS16 | |
|---|---|
DigiKey Part Number | HMC245QS16-ND |
Manufacturer | |
Manufacturer Product Number | HMC245QS16 |
Description | IC RF SWITCH SP3T 3.5GHZ 16QSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 3.5 GHz 50Ohm 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP3T | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 30dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 3.5GHz | |
P1dB | 25dBm | |
IIP3 | 44dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |



