
MASW-008955-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1367-2-ND - Tape & Reel (TR) 1465-1367-1-ND - Cut Tape (CT) 1465-1367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-008955-TR3000 |
Description | IC RF SWITCH SP3T 3.5GHZ 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SP3T 3.5 GHz 50Ohm 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MASW-008955-TR3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 20dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.45GHz | |
P1dB | 36dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,94440 € | 23,61 € |
| 100 | 0,84000 € | 84,00 € |
| 250 | 0,79020 € | 197,55 € |
| 500 | 0,77834 € | 389,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63375 € | 1.901,25 € |
| 6.000 | 0,62006 € | 3.720,36 € |
| 9.000 | 0,61321 € | 5.518,89 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

