
ADMV7410-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV7410-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV7410-EVALZ |
Description | EVAL 71-76GHZ DOWNCONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV7410 - Downconverter 71GHz ~ 76GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Downconverter | |
Frequency | 71GHz ~ 76GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV7410 | |
Note | - | |
RF Type | - | |
RF Frequency | 71GHz ~ 76GHz | |
Function | Downconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.851,42000 € | 1.851,42 € |
| Unit Price without VAT: | 1.851,42000 € |
|---|---|
| Unit Price with VAT: | 2.166,16140 € |


