ADMV7310 - Upconverter 71GHz ~ 76GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV7310-EVALZ

DigiKey Part Number
505-ADMV7310-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADMV7310-EVALZ
Description
EVAL BOARD 71-76GHZ UPCONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADMV7310 - Upconverter 71GHz ~ 76GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Upconverter
Frequency
71GHz ~ 76GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADMV7310
Note
-
RF Type
-
RF Frequency
71GHz ~ 76GHz
Function
Upconverter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.031,17000 €2.031,17 €
Manufacturers Standard Package
Unit Price without VAT:2.031,17000 €
Unit Price with VAT:2.376,46890 €