
ADG804YRMZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG804YRMZ-REELTR-ND - Tape & Reel (TR) 505-ADG804YRMZ-REELCT-ND - Cut Tape (CT) 505-ADG804YRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG804YRMZ-REEL |
Description | IC SWITCH SP4TX1 650MOHM 10MSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 650mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG804YRMZ-REEL Models |
Category | -3db Bandwidth 33MHz |
Manufacturer Analog Devices Inc. | Charge Injection 28pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 24pF, 105pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SP4T | Crosstalk -75dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 650mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 29ns, 6ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG804YRMZ | Analog Devices Inc. | 735 | 505-ADG804YRMZ-ND | 3,88000 € | Parametric Equivalent |
| ADG804YRMZ-REEL7 | Analog Devices Inc. | 1.698 | 505-ADG804YRMZ-REEL7CT-ND | 3,88000 € | Parametric Equivalent |
| ADG804YRMZ-REEL | Analog Devices Inc. | 2.405 | 505-ADG804YRMZ-REELCT-ND | 3,88000 € | Parametric Equivalent |
| MAX4634EUB+ | Analog Devices Inc./Maxim Integrated | 439 | MAX4634EUB+-ND | 5,24000 € | Similar |
| MAX4634EUB+T | Analog Devices Inc./Maxim Integrated | 8.090 | MAX4634EUB+TCT-ND | 4,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,94300 € | 29,43 € |
| 25 | 2,70920 € | 67,73 € |
| 100 | 2,45200 € | 245,20 € |
| 250 | 2,32932 € | 582,33 € |
| 500 | 2,32762 € | 1.163,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,11934 € | 6.358,02 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,53960 € |


