ADG709CRUZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.894
Unit Price: 113,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 654
Unit Price: 187,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.301
Unit Price: 187,93000 €
Datasheet
2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG709CRUZ-REEL

DigiKey Part Number
ADG709CRUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG709CRUZ-REEL
Description
IC SWITCH SP4TX2 4.5OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG709CRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
14ns, 8ns (Typ)
-3db Bandwidth
55MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
13pF, 42pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types