2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG709CRUZ-REEL7

DigiKey Part Number
ADG709CRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG709CRUZ-REEL7CT-ND - Cut Tape (CT)
ADG709CRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG709CRUZ-REEL7
Description
IC SWITCH SP4TX2 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG709CRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
400mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
14ns, 8ns (Typ)
-3db Bandwidth
55MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
13pF, 42pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,65000 €4,65 €
103,55000 €35,50 €
253,27560 €81,89 €
1002,97440 €297,44 €
2502,93628 €734,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,67271 €2.672,71 €
2.0002,61402 €5.228,04 €
3.0002,58464 €7.753,92 €
Manufacturers Standard Package
Unit Price without VAT:4,65000 €
Unit Price with VAT:5,44050 €