ADG1233YCPZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.211
Unit Price: 6,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.462
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,22587 €
Datasheet
3 Circuit IC Switch 2:1 190Ohm 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1233YCPZ-REEL

DigiKey Part Number
ADG1233YCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG1233YCPZ-REEL
Description
IC SWITCH SPDTX3 190OHM 16LFCSP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 190Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1233YCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
190Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
140ns, 45ns
-3db Bandwidth
900MHz
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
1.7pF, 1.8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types