3 Circuit IC Switch 2:1 335Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5243FBRUZ-RL7

DigiKey Part Number
ADG5243FBRUZ-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG5243FBRUZ-RL7
Description
IC SWITCH SPDTX3 335OHM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 335Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5243FBRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
335Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
8V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
215ns, 85ns
-3db Bandwidth
350MHz
Charge Injection
-1.4pC
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,22587 €6.225,87 €
Manufacturers Standard Package
Unit Price without VAT:6,22587 €
Unit Price with VAT:7,28427 €