AD9233 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9233-125EBZ

DigiKey Part Number
AD9233-125EBZ-ND
Manufacturer
Manufacturer Product Number
AD9233-125EBZ
Description
BOARD EVALUATION FOR AD9233
Customer Reference
Detailed Description
AD9233 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
125M
Data Interface
Serial
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
455mW @125MSPS
Utilized IC / Part
AD9233
Contents
Board(s), Power Supply
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.