


AD9233BCPZ-80 | |
|---|---|
DigiKey Part Number | 505-AD9233BCPZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9233BCPZ-80 |
Description | IC ADC 12BIT PIPELINED 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9233BCPZ-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 33,98600 € | 679,72 € |
| Unit Price without VAT: | 33,98600 € |
|---|---|
| Unit Price with VAT: | 39,76362 € |

