
LTC4287AUK#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4287AUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4287AUK#PBF |
Description | HIGH POWER POS HOT SWAP W/POWER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4287AUK#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, I2C, Latched Fault, OVP, PMBus, SMBus, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 6.5V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 12 mA | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, 39 Leads | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,82000 € | 23,82 € |
| 10 | 19,20900 € | 192,09 € |
| 52 | 17,32673 € | 900,99 € |
| 104 | 16,76106 € | 1.743,15 € |
| 260 | 16,16400 € | 4.202,64 € |
| 520 | 15,80408 € | 8.218,12 € |
| Unit Price without VAT: | 23,82000 € |
|---|---|
| Unit Price with VAT: | 27,86940 € |





