Similar
Similar
Similar
Similar



AD5668BCBZ-3-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5668BCBZ-3-RL7TR-ND - Tape & Reel (TR) 505-AD5668BCBZ-3-RL7CT-ND - Cut Tape (CT) 505-AD5668BCBZ-3-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5668BCBZ-3-RL7 |
Description | IC DAC 16BIT 16WLCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61) |
Datasheet | Datasheet |
EDA/CAD Models | AD5668BCBZ-3-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.61x2.61) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,33000 € | 25,33 € |
| 10 | 20,46400 € | 204,64 € |
| 25 | 19,24840 € | 481,21 € |
| 100 | 18,94760 € | 1.894,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 16,18581 € | 48.557,43 € |
| Unit Price without VAT: | 25,33000 € |
|---|---|
| Unit Price with VAT: | 29,63610 € |




