AD5669RBCBZ-1-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,46149 €
Datasheet
16 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)
High Speed Converters by Analog Devices

AD5669RBCBZ-1-RL7

DigiKey Part Number
AD5669RBCBZ-1-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5669RBCBZ-1-RL7
Description
IC DAC 16BIT V-OUT 16WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-WLCSP (2.61x2.61)
Datasheet
 Datasheet
EDA/CAD Models
AD5669RBCBZ-1-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.61x2.61)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00018,69160 €56.074,80 €
Manufacturers Standard Package
Unit Price without VAT:18,69160 €
Unit Price with VAT:21,86917 €