AD5602YKSZ-2REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 697
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 8.088
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 636
Unit Price: 3,47000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1,87798 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 500
Unit Price: 1,83214 €
Datasheet

Similar


Texas Instruments
In Stock: 5.112
Unit Price: 1,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,71529 €
Datasheet

Similar


Texas Instruments
In Stock: 7.653
Unit Price: 1,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.588
Unit Price: 1,69000 €
Datasheet
8 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

AD5602YKSZ-2REEL7

DigiKey Part Number
AD5602YKSZ-2REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5602YKSZ-2REEL7
Description
IC DAC 8BIT V-OUT SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5602YKSZ-2REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,71786 €5.153,58 €
Manufacturers Standard Package
Unit Price without VAT:1,71786 €
Unit Price with VAT:2,00990 €