


AD5602YKSZ-2500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5602YKSZ-2500RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5602YKSZ-2500RL7 |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5602YKSZ-2500RL7 Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 10µs | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86362 € | 931,81 € |
| 1.000 | 1,81162 € | 1.811,62 € |
| 1.500 | 1,78558 € | 2.678,37 € |
| 2.500 | 1,75673 € | 4.391,82 € |
| 3.500 | 1,73986 € | 6.089,51 € |
| Unit Price without VAT: | 1,86362 € |
|---|---|
| Unit Price with VAT: | 2,18044 € |

