
TMC2210STEPSTICK | |
|---|---|
DigiKey Part Number | 175-TMC2210STEPSTICK-ND |
Manufacturer | |
Manufacturer Product Number | TMC2210STEPSTICK |
Description | EVAL BOARD FOR TMC2210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TMC2210 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver, Stepper |
Manufacturer Analog Devices Inc./Maxim Integrated | Embedded No |
Packaging Box | Utilized IC / Part TMC2210 |
Part Status Active | Primary Attributes 4.5V ~ 36V Supply |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,01040 € |










