
TMC2210-EVAL-KIT | |
|---|---|
DigiKey Part Number | 505-TMC2210-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC2210-EVAL-KIT |
Description | EVAL BOARD FOR TMC2210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TMC2210 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part TMC2210 |
Packaging Box | Primary Attributes 4.5V ~ 36V Supply |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,13000 € | 141,13 € |
| Unit Price without VAT: | 141,13000 € |
|---|---|
| Unit Price with VAT: | 165,12210 € |


