
MAX98366DEWC+T | |
|---|---|
DigiKey Part Number | 175-MAX98366DEWC+TTR-ND - Tape & Reel (TR) 175-MAX98366DEWC+TCT-ND - Cut Tape (CT) 175-MAX98366DEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98366DEWC+T |
Description | 14V CLASS-D AMPLIFIER WITH ULTRA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 15W x 1 @ 8Ohm; 14.7W x 1 @ 4Ohm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Class D | Supplier Device Package 12-WLP (1.21x1.78) |
Output Type 1-Channel (Mono) | Package / Case 12-WFBGA, WLBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,21440 € | 30,36 € |
| 100 | 1,08440 € | 108,44 € |
| 250 | 1,02248 € | 255,62 € |
| 500 | 0,98826 € | 494,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92200 € | 2.305,00 € |
| 5.000 | 0,90246 € | 4.512,30 € |
| 7.500 | 0,89267 € | 6.695,02 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,10600 € |


