MAX965ESA+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.431
Unit Price: 1,55000 €
Datasheet
Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX965ESA+

DigiKey Part Number
MAX965ESA+-ND
Manufacturer
Manufacturer Product Number
MAX965ESA+
Description
IC COMPARATOR 1 W/VOLT REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX965ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5.5V
Current - Input Bias (Max)
0.05µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
12µA
CMRR, PSRR (Typ)
56.48dB CMRR, 80dB PSRR
Propagation Delay (Max)
20µs
Hysteresis
±1mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.300
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,09000 €6,09 €
104,69600 €46,96 €
254,34760 €108,69 €
1003,96450 €396,45 €
3003,75087 €1.125,26 €
5003,67186 €1.835,93 €
1.0003,58127 €3.581,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,09000 €
Unit Price with VAT:7,12530 €