Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 15-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX42402AFLA+T

DigiKey Part Number
505-MAX42402AFLA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX42402AFLA+T
Description
IC REG BUCK ADJ 2.5A 15FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 15-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
15-FC2QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94131 €2.353,28 €
5.0000,92150 €4.607,50 €
7.5000,91158 €6.836,85 €
Manufacturers Standard Package
Unit Price without VAT:0,94131 €
Unit Price with VAT:1,10133 €