Direct

MAX4066CEE+ | |
|---|---|
DigiKey Part Number | MAX4066CEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4066CEE+ |
Description | IC SWITCH SPST-NOX4 45OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4066CEE+ Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Crosstalk -86dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 16V | Base Product Number |
Switch Time (Ton, Toff) (Max) 100ns, 75ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4066CEE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4066CEE+-ND | 5,09000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,89700 € | 38,97 € |
| 25 | 3,59920 € | 89,98 € |
| 100 | 3,27190 € | 327,19 € |
| 300 | 3,08923 € | 926,77 € |
| 500 | 3,02174 € | 1.510,87 € |
| 1.000 | 2,94431 € | 2.944,31 € |
| 2.500 | 2,86258 € | 7.156,45 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 5,95530 € |


