
MAX258ATA+ | |
|---|---|
DigiKey Part Number | 505-MAX258ATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX258ATA+ |
Description | 500MA PUSH-PULL TRANSFORMER DRIV |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX258ATA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Applications | Transformer Driver | |
Current - Supply | 2.1mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) |


