
MAX16822BEVKIT+ | |
|---|---|
DigiKey Part Number | MAX16822BEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16822BEVKIT+ |
Description | EVAL BOARD FOR MAX16822 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16822 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 64V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Dimmable |
Packaging Box | Voltage - Input 6V ~ 65V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 350mA | Utilized IC / Part MAX16822 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,33000 € | 39,33 € |
| Unit Price without VAT: | 39,33000 € |
|---|---|
| Unit Price with VAT: | 46,01610 € |





