MAX16818 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16818EVKIT+

DigiKey Part Number
MAX16818EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX16818EVKIT+
Description
EVAL BOARD FOR MAX16818
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX16818 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
18V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Dimmable
Packaging
Box
Voltage - Input
6V ~ 28V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
1A
Utilized IC / Part
MAX16818
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,91000 €37,91 €
Manufacturers Standard Package
Unit Price without VAT:37,91000 €
Unit Price with VAT:44,35470 €