
LR G6SP.02-8D7E-46-G3R3-140-R18 | |
|---|---|
DigiKey Part Number | 475-LRG6SP.02-8D7E-46-G3R3-140-R18TR-ND - Tape & Reel (TR) 475-LRG6SP.02-8D7E-46-G3R3-140-R18CT-ND - Cut Tape (CT) 475-LRG6SP.02-8D7E-46-G3R3-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR G6SP.02-8D7E-46-G3R3-140-R18 |
Description | ADVANCE POWER TOPLED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 6-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 140mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 6-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.30mm L x 3.00mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR G6SP.02-8D7E-46-G3R3-140-R18 | ams-OSRAM USA INC. | 448 | 475-LRG6SP.02-8D7E-46-G3R3-140-R18CT-ND | 0,39000 € | Parametric Equivalent |
| LR G6SP.02-U1V2-1-A3D3+8D7E-46-G3R3-A-S | ams-OSRAM USA INC. | 6.000 | 475-LRG6SP.02-U1V2-1-A3D3+8D7E-46-G3R3-A-SCT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,19150 € | 19,15 € |
| 500 | 0,15688 € | 78,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14548 € | 145,48 € |
| 2.000 | 0,13578 € | 271,56 € |
| 3.000 | 0,13079 € | 392,37 € |
| 5.000 | 0,12516 € | 625,80 € |
| 7.000 | 0,12180 € | 852,60 € |
| 10.000 | 0,11852 € | 1.185,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |


