
LMR-200-MA | |
|---|---|
DigiKey Part Number | 1946-LMR-200-MA-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200-MA |
Description | HIGH PERFORMANCE MOBILE AN FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | Antenna | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 5 | 1,69000 € | 8,45 € |
| 10 | 1,60900 € | 16,09 € |
| 25 | 1,50880 € | 37,72 € |
| 50 | 1,43640 € | 71,82 € |
| 100 | 1,36670 € | 136,67 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,21130 € |


