


LMR-200-MA | |
|---|---|
DigiKey Part Number | 1946-LMR-200-MA-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200-MA |
Description | HIGH PERFORMANCE MOBILE ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | Antenna | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83556 € | 417,78 € |
| 1.000 | 0,79423 € | 794,23 € |
| 1.500 | 0,77083 € | 1.156,25 € |
| 2.500 | 0,74214 € | 1.855,35 € |
| 3.500 | 0,72371 € | 2.532,98 € |
| 5.000 | 0,70457 € | 3.522,85 € |
| Unit Price without VAT: | 0,83556 € |
|---|---|
| Unit Price with VAT: | 0,97761 € |


