
M3933/16-01N | |
|---|---|
DigiKey Part Number | SVM3933/16-01N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-01N |
Description | RF ATTENUATOR 3DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/16-01N Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-01S | Amphenol SV Microwave | 1 | SVM3933/16-01S-ND | 294,40000 € | Parametric Equivalent |
| M3933/25-29N | Amphenol SV Microwave | 13 | SVM3933/25-29N-ND | 178,80000 € | Parametric Equivalent |
| M3933/25-64N | Amphenol SV Microwave | 111 | SVM3933/25-64N-ND | 166,50000 € | Parametric Equivalent |
| M3933/25-64S | Amphenol SV Microwave | 11 | SVM3933/25-64S-ND | 240,36000 € | Parametric Equivalent |
| SF0929-6200-03 | Amphenol SV Microwave | 75 | SF0929-6200-03-ND | 165,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,87000 € | 194,87 € |
| 10 | 165,66300 € | 1.656,63 € |
| 25 | 155,30440 € | 3.882,61 € |
| 50 | 148,45620 € | 7.422,81 € |
| Unit Price without VAT: | 194,87000 € |
|---|---|
| Unit Price with VAT: | 227,99790 € |

