RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/25-64S

DigiKey Part Number
SVM3933/25-64S-ND
Manufacturer
Manufacturer Product Number
M3933/25-64S
Description
RF ATTENUATOR 3DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
M3933/25-64S Models
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol SV Microwave
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Bulk
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,36000 €240,36 €
10204,33600 €2.043,36 €
30189,11667 €5.673,50 €
Manufacturers Standard Package
Unit Price without VAT:240,36000 €
Unit Price with VAT:281,22120 €