AHDP06-24-91SR16-WTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 12,31000 €
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 9
Unit Price: 12,59000 €
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 13,02000 €
Datasheet
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDP06-24-91SR16-WTA

DigiKey Part Number
889-AHDP06-24-91SR16-WTA-ND
Manufacturer
Manufacturer Product Number
AHDP06-24-91SR16-WTA
Description
SIZE 24, 9 POSITION ISOBUSPLUG,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDP06-24-91SR16-WTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9
Shell Size - Insert
24-91
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (2), 12 (2), 16 (5)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,31000 €13,31 €
1011,31400 €113,14 €
2510,60600 €265,15 €
5010,09960 €504,98 €
1009,61770 €961,77 €
2509,01604 €2.254,01 €
5008,58618 €4.293,09 €
1.0008,17695 €8.176,95 €
Manufacturers Standard Package
Unit Price without VAT:13,31000 €
Unit Price with VAT:15,57270 €