Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHDP06-24-91SR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-91SR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-91SR-SRA |
Description | SIZE 24, 9 POSITION ISOBUS PLUG, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-91SR-SRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 9 | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 12 (2), 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 10,45900 € | 104,59 € |
| 25 | 9,80360 € | 245,09 € |
| 50 | 9,33580 € | 466,79 € |
| 100 | 8,89020 € | 889,02 € |
| 250 | 8,33396 € | 2.083,49 € |
| 500 | 7,93660 € | 3.968,30 € |
| 1.000 | 7,55830 € | 7.558,30 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,40270 € |




