



MINIMSDV2F000R | |
|---|---|
DigiKey Part Number | 1032-MINIMSDV2F000R-ND |
Manufacturer | |
Manufacturer Product Number | MINIMSDV2F000R |
Description | MINI MSD V RECEPTACLE; REAR MOUN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 € | 44,31 € |
| 10 | 37,66100 € | 376,61 € |
| 25 | 35,30400 € | 882,60 € |
| 50 | 33,62000 € | 1.681,00 € |
| 100 | 32,01710 € | 3.201,71 € |
| 250 | 30,01576 € | 7.503,94 € |
| Unit Price without VAT: | 44,31000 € |
|---|---|
| Unit Price with VAT: | 51,84270 € |






