
SLPIRBBPNB2 | |
|---|---|
DigiKey Part Number | 965-SLPIRBBPNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPNB2 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 8,80400 € | 88,04 € |
| 25 | 8,25240 € | 206,31 € |
| 50 | 7,85840 € | 392,92 € |
| 100 | 7,48330 € | 748,33 € |
| 250 | 7,01508 € | 1.753,77 € |
| 500 | 6,68056 € | 3.340,28 € |
| 1.000 | 6,36211 € | 6.362,11 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,12120 € |







