
HVSLS600083A116 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600083A116-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600083A116 |
Description | HVSLS 600 3 POLE R/A PLUG; WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Silver 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 6 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,46000 € | 94,46 € |
| 10 | 80,29500 € | 802,95 € |
| 25 | 75,27240 € | 1.881,81 € |
| 50 | 71,68380 € | 3.584,19 € |
| 100 | 68,26750 € | 6.826,75 € |
| Unit Price without VAT: | 94,46000 € |
|---|---|
| Unit Price with VAT: | 110,51820 € |


