3 Position Rectangular Plug Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Plug Connector Crimp
HVSLS600023A1H6
HVSLS600023A1H6

HVSLS600023A1H6

DigiKey Part Number
1032-HVSLS600023A1H6-ND
Manufacturer
Manufacturer Product Number
HVSLS600023A1H6
Description
HVSLS600 RECEPTACLE 3 POLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,60000 €31,60 €
1026,86000 €268,60 €
2525,17840 €629,46 €
5023,97740 €1.198,87 €
10022,83400 €2.283,40 €
25021,40624 €5.351,56 €
Manufacturers Standard Package
Unit Price without VAT:31,60000 €
Unit Price with VAT:36,97200 €