Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAP08ML-SAPFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1888-ND |
Manufacturer | |
Manufacturer Product Number | MSAP08ML-SAPFL-SBA05 |
Description | CIRC CBL 8POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A08ML-12AFL-SBA05 | Amphenol LTW | 37 | 1754-1707-ND | 16,14000 € | Parametric Equivalent |
| M12A08ML-12AFL-SDA05 | Amphenol LTW | 0 | 1754-1710-ND | 14,40000 € | Parametric Equivalent |
| MSAP08ML-SAPFL-SDA05 | Amphenol LTW | 13 | 1754-1889-ND | 15,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,81880 € | 590,94 € |
| Unit Price without VAT: | 11,81880 € |
|---|---|
| Unit Price with VAT: | 13,82800 € |



