
M12A08ML-12AFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1707-ND |
Manufacturer | |
Manufacturer Product Number | M12A08ML-12AFL-SBA05 |
Description | CIRC CBL 8POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAP08ML-SAPFL-SDA05 | Amphenol LTW | 13 | 1754-1889-ND | 15,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 10 | 13,71600 € | 137,16 € |
| 25 | 12,85680 € | 321,42 € |
| 50 | 12,24340 € | 612,17 € |
| 100 | 11,65920 € | 1.165,92 € |
| 250 | 10,92984 € | 2.732,46 € |
| 500 | 10,40882 € | 5.204,41 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 18,88380 € |


