Terminal Plug, Female Socket Connector Crimp 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHPC70BNR1

DigiKey Part Number
965-SLPHPC70BNR1-ND
Manufacturer
Manufacturer Product Number
SLPHPC70BNR1
Description
SURLOK PLUS, 10.3MM, 1500V DC, R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
2/0 AWG
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,38000 €22,38 €
1019,02500 €190,25 €
3017,60600 €528,18 €
5016,98300 €849,15 €
10016,17270 €1.617,27 €
25015,16124 €3.790,31 €
50014,43870 €7.219,35 €
Manufacturers Standard Package
Unit Price without VAT:22,38000 €
Unit Price with VAT:26,18460 €