
SLPHPC70BNB1 | |
|---|---|
DigiKey Part Number | 965-SLPHPC70BNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPC70BNB1 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 € | 22,38 € |
| 10 | 19,02500 € | 190,25 € |
| 30 | 17,60600 € | 528,18 € |
| 50 | 16,98300 € | 849,15 € |
| 100 | 16,17270 € | 1.617,27 € |
| 250 | 15,16124 € | 3.790,31 € |
| 500 | 14,43870 € | 7.219,35 € |
| Unit Price without VAT: | 22,38000 € |
|---|---|
| Unit Price with VAT: | 26,18460 € |


