30 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-32-8P

DigiKey Part Number
97-3102A-32-8P-ND
Manufacturer
Manufacturer Product Number
97-3102A-32-8P
Description
CONN RCPT MALE 30P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Chromate over Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
30
Shielding
Shell Size - Insert
32-8
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Diallyl Phthalate (DAP)
Termination
Solder Cup
Applications
Automotive, Industrial
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,25000 €57,25 €
1048,65900 €486,59 €
2545,61520 €1.140,38 €
5043,43980 €2.171,99 €
10041,36900 €4.136,90 €
Manufacturers Standard Package
Unit Price without VAT:57,25000 €
Unit Price with VAT:66,98250 €