13 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-20-11S

DigiKey Part Number
339-97-3102A-20-11S-ND
Manufacturer
Manufacturer Product Number
97-3102A-20-11S
Description
MIL-5015 97 THREADED RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Silver
Series
Color
Olive Drab
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
13
Shielding
Shell Size - Insert
20-11
Current Rating (Amps)
13A
Mounting Type
Panel Mount
Voltage Rating
200VAC, 250VDC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Diallyl Phthalate (DAP)
Primary Material
Metal
Applications
Automotive, Industrial
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
184,79000 €84,79 €
1072,07200 €720,72 €
2567,56280 €1.689,07 €
5064,34180 €3.217,09 €
10061,27520 €6.127,52 €
Manufacturers Standard Package
Unit Price without VAT:84,79000 €
Unit Price with VAT:99,20430 €