Parametric Equivalent
Parametric Equivalent

10164744-00011LF | |
|---|---|
DigiKey Part Number | 609-10164744-00011LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10164744-00011LF |
Description | MICRO USB VERTICAL T/H-TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10164744-00011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26.000 | 0,24890 € | 6.471,40 € |
| Unit Price without VAT: | 0,24890 € |
|---|---|
| Unit Price with VAT: | 0,29121 € |



