
USB3140-30-0230-0-C | |
|---|---|
DigiKey Part Number | 2073-USB3140-30-0230-0-CTR-ND - Tape & Reel (TR) 2073-USB3140-30-0230-0-CCT-ND - Cut Tape (CT) 2073-USB3140-30-0230-0-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3140-30-0230-0-C |
Description | MICRO B SKT, VERTICAL, SMT, 30U" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3140-30-0230-0-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,54200 € | 13,55 € |
| 50 | 0,51600 € | 25,80 € |
| 100 | 0,49130 € | 49,13 € |
| 250 | 0,46048 € | 115,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43848 € | 219,24 € |
| 1.000 | 0,41754 € | 417,54 € |
| 1.500 | 0,40576 € | 608,64 € |
| 2.500 | 0,39140 € | 978,50 € |
| 3.500 | 0,38221 € | 1.337,73 € |
| 5.000 | 0,37272 € | 1.863,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

