
10139085-084402LF | |
|---|---|
DigiKey Part Number | 609-6626-2-ND - Tape & Reel (TR) 609-6626-1-ND - Cut Tape (CT) 609-6626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10139085-084402LF |
Description | BERGSTAK+ 0.8MM, PLUG, P4, 80POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139085-084402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 80 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10144518-084802LF | Amphenol CS (FCI) | 600 | 609-5456-1-ND | 1,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,92700 € | 39,27 € |
| 25 | 3,68120 € | 92,03 € |
| 50 | 3,50520 € | 175,26 € |
| 100 | 3,33800 € | 333,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,02693 € | 1.210,77 € |
| 800 | 2,88258 € | 2.306,06 € |
| 1.200 | 2,80133 € | 3.361,60 € |
| 2.000 | 2,70229 € | 5.404,58 € |
| 2.800 | 2,63897 € | 7.389,12 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,41710 € |




