


10144518-084802LF | |
|---|---|
DigiKey Part Number | 609-5456-2-ND - Tape & Reel (TR) 609-5456-1-ND - Cut Tape (CT) 609-5456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-084802LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-084802LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm |
Number of Positions 80 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19700 € | 11,97 € |
| 25 | 1,12200 € | 28,05 € |
| 50 | 1,06840 € | 53,42 € |
| 100 | 1,01720 € | 101,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,92238 € | 368,95 € |
| 800 | 0,87834 € | 702,67 € |
| 1.200 | 0,85357 € | 1.024,28 € |
| 2.000 | 0,82337 € | 1.646,74 € |
| 2.800 | 0,80406 € | 2.251,37 € |
| 4.000 | 0,78409 € | 3.136,36 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,63800 € |





