
VNTBV11Z2001SR | |
|---|---|
DigiKey Part Number | 664-VNTBV11Z2001SRTR-ND - Tape & Reel (TR) 664-VNTBV11Z2001SRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VNTBV11Z2001SR |
Description | VE-NET, 1X1, VERTICAL, UNSEAL, Z |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | VNTBV11Z2001SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.104" (2.64mm) | |
Overall Contact Length | - | |
Insulation Height | 0.531" (13.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 5.90µin (0.150µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Blue | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,47900 € | 24,79 € |
| 25 | 2,32360 € | 58,09 € |
| 50 | 2,21260 € | 110,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 2,02947 € | 345,01 € |
| 340 | 1,93262 € | 657,09 € |
| 510 | 1,87814 € | 957,85 € |
| 850 | 1,81167 € | 1.539,92 € |
| 1.190 | 1,76920 € | 2.105,35 € |
| 1.700 | 1,72526 € | 2.932,94 € |
| 4.250 | 1,61737 € | 6.873,82 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,41640 € |





